TE Connectivity RTS Series Electromechanical Interface Relay, Surface, 12V Coil, SPST

Subtotal (1 reel of 40 units)*

£313.31

(exc. VAT)

£375.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£313.31£7.833

*price indicative

RS Stock No.:
467-758
Distrelec Article No.:
304-48-039
Mfr. Part No.:
1415898-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V

Coil Resistance

240Ω

Product Type

Electromechanical Interface Relay

Contact Configuration

SPST

Mount Type

Surface

Series

RTS

Terminal Type

Solder Pin

Switching Current

16A

Switching DC Voltage

12V

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 Compliant

Width

12.7mm

Length

29mm

Height

15.7mm

COO (Country of Origin):
AU
The TE Connectivity general purpose power relay is designed to deliver consistent performance across a wide range of applications. Incorporating a bistable magnetic system, this relay harnesses the efficiency of dual coils and a polarized latching mechanism to provide reliable switching under demanding conditions. With a compact design ideal for board mounting, it is capable of handling contact ratings up to 16A, promising both stability and safety. This relay's suitability for DC applications, combined with its wave solder capability, makes it an attractive option for various electronic deployments. Its innovative features and robust construction further enhance its performance in environments where dependability is crucial.

Dual coil system allows for precise control and minimal power consumption

Robust insulation ratings ensure enhanced durability and operational safety

The relay supports wave solder processes, simplifying assembly

Its lightweight design aids in efficient integration into various electronic settings

Compliance with stringent environmental directives confirms its sustainable credentials

Designed for optimal performance within an extensive temperature range

Packaging options enhance convenience for bulk purchasing and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy