TE Connectivity RTS Series Electromechanical Interface Relay, PCB, 5V Coil, 1 NO

Subtotal (1 box of 40 units)*

£166.28

(exc. VAT)

£199.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£166.28£4.157

*price indicative

RS Stock No.:
510-042
Distrelec Article No.:
304-59-684
Mfr. Part No.:
4-1415898-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Voltage

5V

Contact Configuration

1 NO

Mount Type

PCB

Series

RTS

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
AT
The TE Connectivity PCB Power Relay is engineered to excel in demanding applications, delivering reliability and efficiency where it matters most. This robust component boasts a 16 Amp rating, making it ideal for managing substantial power loads with ease. Designed with wave solder capability up to 265°C, it ensures compatibility with various manufacturing processes. Its compliance with EU RoHS and REACH regulations guarantees a commitment to environmental standards, making it a responsible choice for modern electronics. Whether in automotive, industrial, or consumer applications, this relay stands out for its durability and performance, ready to support your critical systems flawlessly.

Rated for an inrush capacity of 16 Amps, perfect for high-demand scenarios

Wave solder capable to 265°C, ensuring adaptability in production

Compliant with EU RoHS and ELV directives, signifying adherence to environmental standards

Does not contain REACH SVHC, supporting safer product use

Halogen content certification signifies a commitment to low-emission electronics

Compatible with industry-standard products, facilitating ease of use in diverse applications

Documented compliance assures confidence in regulatory adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy