TE Connectivity RZF Series Electromechanical Interface Relay, PCB, 5V dc Coil, SPST
- RS Stock No.:
- 477-427
- Distrelec Article No.:
- 304-47-915
- Mfr. Part No.:
- 1461251-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
£169.31
(exc. VAT)
£203.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £169.31 | £1.693 |
*price indicative
- RS Stock No.:
- 477-427
- Distrelec Article No.:
- 304-47-915
- Mfr. Part No.:
- 1461251-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RZF | |
| Switching DC Voltage | 5V dc | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RZF | ||
Switching DC Voltage 5V dc | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity power relay is designed to meet the demands of various applications, offering robust performance and reliability. Engineered with advanced materials and meticulous craftsmanship, this relay ensures optimal functionality in challenging environments. Its design facilitates efficient management of electrical signals, making it ideal for industrial settings where precision and dependability are paramount. With an emphasis on compliance, the relay meets stringent RoHS and REACH regulations, highlighting its commitment to environmental standards. This product is not only an effective solution for current needs but also a forward-thinking choice for future innovations in relay technology.
Features a wave solder capability up to 265°C for high-temperature applications
Compliant with EU RoHS and ELV directives, ensuring minimal environmental impact
Constructed to accommodate a broad range of electrical currents, enhancing versatility
Halogen content exceeds standards, providing additional safety measures in applications
Developed with a focus on long-term durability and performance in demanding conditions
Supports various CAD file formats, enabling easy integration into design processes
Related links
- TE Connectivity OEG Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity T81 Series Electromechanical Interface Relay 5V Coil, SPDT
- TE Connectivity RTS Series Electromechanical Interface Relay 5V Coil, 1 NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity RTT3TA12 Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 110V Coil, SPST
- TE Connectivity RT Series Electromechanical Interface Relay 48V dc Coil, SPST
