TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 110V Coil, SPST
- RS Stock No.:
- 476-925
- Distrelec Article No.:
- 304-60-506
- Mfr. Part No.:
- 3-1415430-8
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£150.18
(exc. VAT)
£180.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £150.18 | £15.018 |
*price indicative
- RS Stock No.:
- 476-925
- Distrelec Article No.:
- 304-60-506
- Mfr. Part No.:
- 3-1415430-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 110V | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 110V | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series SCHRACK | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The TE Connectivity innovative product is crafted for versatility in the electrical and electronic sectors, offering superior reliability through its robust design. The product is ideal for applications requiring precise control and power handling, ensuring peak operational efficiency. Building on decades of engineering excellence, it aligns with industry standards while providing a dependable solution to meet the increasing demands of modern technology. The seamless integration of advanced materials enhances its performance and compliance, making it an essential component for various connectivity needs. Designed for user convenience, it helps streamline installation and maintenance tasks, ensuring users can rely on it for long-term functionality and compliance with environmental regulations.
Designed with superior solder process capability for enhanced reliability
Offers compliance with critical safety regulations for peace of mind
Constructed to withstand challenging environments, ensuring longevity
Features low halogen content for reduced environmental impact
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 115V ac Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
