TE Connectivity SCHRACK Series Relay, PCB, 9V dc Coil, SPST
- RS Stock No.:
- 471-176
- Distrelec Article No.:
- 304-60-254
- Mfr. Part No.:
- 1937650-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£172.89
(exc. VAT)
£207.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.89 | £8.645 |
*price indicative
- RS Stock No.:
- 471-176
- Distrelec Article No.:
- 304-60-254
- Mfr. Part No.:
- 1937650-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Resistance | 120Ω | |
| Coil Voltage | 9V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | PCB Terminal | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 9V dc | |
| Switching AC Voltage | 277V ac | |
| Coil Type | Bistable | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Height | 12.7mm | |
| Standards/Approvals | UL E214025, VDE 40035087, UL 61810-1 (former UL 508), IEC 61810-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Resistance 120Ω | ||
Coil Voltage 9V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type PCB Terminal | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 9V dc | ||
Switching AC Voltage 277V ac | ||
Coil Type Bistable | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Height 12.7mm | ||
Standards/Approvals UL E214025, VDE 40035087, UL 61810-1 (former UL 508), IEC 61810-1 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Power PCB Relay RTX is a versatile and robust solution designed for demanding applications. Offering exceptional reliability, this relay features a 1 form A (NO) contact configuration, making it ideal for lighting control systems and home automation technologies. With a bistable coil operation, it ensures remarkable energy efficiency and operational longevity, capable of handling high current loads up to 16A. Engineered for enhanced safety, the relay boasts reinforced insulation and a peak breaking capacity of 4000VA, making it suitable for various challenging environments. Its compact design ensures easy integration into printed circuit boards, while thoroughly tested insulation characteristics provide peace of mind in critical applications. This relay embodies innovation and quality, serving as an essential component for professionals seeking durable and efficient relay solutions.
Bistable design allows for energy-efficient operation
Rated for high current loads, ensuring versatility in applications
Reinforced insulation enhances safety and reliability
Rapid operational response with minimal bounce time
Compact form factor provides easy integration into existing systems
Durable construction withstands environmental challenges
Related links
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 3V dc Coil, SPST
- TE Connectivity SCHRACK Series Interface Relay Module SPST
- TE Connectivity SCHRACK Series Interface Relay Module 48V dc Coil, SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay, PCB
