TE Connectivity SCHRACK Series Relay, PCB, 12V dc Coil, SPST
- RS Stock No.:
- 480-786
- Distrelec Article No.:
- 304-60-255
- Mfr. Part No.:
- 1937650-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£200.42
(exc. VAT)
£240.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £200.42 | £10.021 |
*price indicative
- RS Stock No.:
- 480-786
- Distrelec Article No.:
- 304-60-255
- Mfr. Part No.:
- 1937650-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Resistance | 220Ω | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | PCB Terminal | |
| Switching Current | 16A | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Coil Type | Bistable | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | UL 61810-1 (former UL 508), UL E214025, IEC 60068-2-20, IEC 60669-1 (planned), IEC 61810-1, UL1446 class F, VDE 40035087 | |
| Height | 12.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Resistance 220Ω | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type PCB Terminal | ||
Switching Current 16A | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Coil Type Bistable | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals UL 61810-1 (former UL 508), UL E214025, IEC 60068-2-20, IEC 60669-1 (planned), IEC 61810-1, UL1446 class F, VDE 40035087 | ||
Height 12.7mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity power PCB relay is designed for efficient performance and reliability in a wide range of applications. With its bistable coil technology, it offers a unique solution for lighting control systems, movement sensors, and home automation tasks. Featuring a compact design, this relay is perfect for environments where space is at a premium, while its robust construction ensures durability and long operational life. Ideal for both residential and commercial use, this relay operates effectively under various load conditions, making it a versatile choice for modern electronic systems. Its exceptional insulation properties further enhance safety and performance, ensuring compliance with stringent industry standards.
Bistable coil technology reduces power consumption and enhances energy efficiency
Compact size optimises space usage on PCBs without compromising performance
Reinforced insulation guarantees high safety standards in operation
Robust design ensures longevity, supporting over 30,000 operations
Wide voltage range adaptability caters to diverse application needs
Fast operate and reset times facilitate efficient system responses
Environmental protection features enhance reliability in challenging conditions
Suitable for various applications, from home automation to industrial control
Related links
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 3V dc Coil, SPST
- TE Connectivity SCHRACK Series Interface Relay Module SPST
- TE Connectivity SCHRACK Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Interface Relay Module 48V dc Coil, SPST
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
