TE Connectivity SCHRACK Series Relay, PCB, 3V dc Coil, SPST
- RS Stock No.:
- 473-148
- Distrelec Article No.:
- 304-48-046
- Mfr. Part No.:
- 1937650-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£200.97
(exc. VAT)
£241.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £200.97 | £10.049 |
*price indicative
- RS Stock No.:
- 473-148
- Distrelec Article No.:
- 304-48-046
- Mfr. Part No.:
- 1937650-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 3V dc | |
| Product Type | Relay | |
| Coil Resistance | 14Ω | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | PCB Terminal | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 3V dc | |
| Coil Type | Bistable | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 40035087, UL E214025, IEC 60669-1 (planned), UL 61810-1 (former UL 508), UL1446 class F, IEC 61810-1 | |
| Height | 12.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 3V dc | ||
Product Type Relay | ||
Coil Resistance 14Ω | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type PCB Terminal | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 3V dc | ||
Coil Type Bistable | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 40035087, UL E214025, IEC 60669-1 (planned), UL 61810-1 (former UL 508), UL1446 class F, IEC 61810-1 | ||
Height 12.7mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Power PCB Relay RTX is designed for robust performance in diverse applications, particularly within lighting control systems and home automation setups. This relay offers a reliable solution with its bistable design, ensuring that it maintains its state without continuous power supply, which enhances energy efficiency. Built with a durable insulation system and reinforced components, it is suitable for challenging environments and can operate effectively across a wide temperature range. The relays compact footprint, combined with a pinning design that eases PCB integration, makes it a top choice for modern electronic control systems. Equipped with various coil voltage options, it caters to a broad spectrum of operational needs, ensuring seamless integration with different power setups.
Bistable design allows for energy-efficient operation
Compact dimensions facilitate easy PCB integration
High operational endurance guarantees long service life
Multiple coil voltage options provide flexibility in application
Rated for high breaking capacity, suitable for diverse load types
Reinforced insulation ensures safe and reliable functioning
Vibration and shock resistance enhance durability in demanding conditions
Compliance with industry standards assures quality and dependability
Related links
- TE Connectivity SCHRACK Series Relay 9V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST
- TE Connectivity SCHRACK Series Interface Relay Module SPST
- TE Connectivity SCHRACK Series Interface Relay Module 48V dc Coil, SPST
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Relay 24V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Relay, PCB
