TE Connectivity SCHRACK Series Interface Relay, PCB, 12V dc Coil, SPST-NO
- RS Stock No.:
- 470-656
- Distrelec Article No.:
- 304-60-330
- Mfr. Part No.:
- 2-1956154-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 80 units)*
£230.15
(exc. VAT)
£276.18
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £230.15 | £2.877 |
*price indicative
- RS Stock No.:
- 470-656
- Distrelec Article No.:
- 304-60-330
- Mfr. Part No.:
- 2-1956154-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Coil Resistance | 627Ω | |
| Product Type | Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Type | Monostable | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Tin Oxide | |
| Length | 28.5mm | |
| Height | 12.3mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Width | 10.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Coil Resistance 627Ω | ||
Product Type Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Type Monostable | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Tin Oxide | ||
Length 28.5mm | ||
Height 12.3mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Width 10.1mm | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Interface Relay Module 48V dc Coil, SPST
- TE Connectivity SCHRACK Series Interface Relay Module SPST
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
