TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 6V dc Coil, SPST-NO
- RS Stock No.:
- 481-988
- Distrelec Article No.:
- 304-60-508
- Mfr. Part No.:
- 3-1415540-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-988
- Distrelec Article No.:
- 304-60-508
- Mfr. Part No.:
- 3-1415540-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 55Ω | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 6V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Nickel Alloy | |
| Height | 15.7mm | |
| Standards/Approvals | 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Width | 12.7mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 55Ω | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 6V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Nickel Alloy | ||
Height 15.7mm | ||
Standards/Approvals 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
Width 12.7mm | ||
Length 29mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity general purpose power relay revolutionizes the design of relay applications with its innovative bistable coil system. Offering a compact design, it combines exceptional durability with superior performance in a wide range of environments. The relay is engineered for DC applications, ensuring efficient operation in demanding electrical systems. Its latching feature allows for energy-efficient functionality, as it only requires power when switching states, reducing overall energy consumption. Additionally, with a robust contact rating and careful attention to insulation, this relay provides reliable operation for both commercial and industrial needs, making it a go-to solution for engineers and designers seeking efficiency and reliability in circuit design.
Designed for use in DC circuits ensuring optimal performance
Compact structure enhancing space efficiency in equipment layouts
Bistable mechanism aids in energy conservation during operation
UL rated insulation class for increased safety and reliability
Wide operating temperature range suitable for diverse environments
Related links
- TE Connectivity SCHRACK Power Series Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, DPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 115V ac Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 110V Coil, SPST
