TE Connectivity SCHRACK Power Series Interface Relay, PCB, 6V dc Coil, SPST-NO
- RS Stock No.:
- 470-510
- Distrelec Article No.:
- 304-48-051
- Mfr. Part No.:
- 2-1393240-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£215.29
(exc. VAT)
£258.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £215.29 | £5.382 |
*price indicative
- RS Stock No.:
- 470-510
- Distrelec Article No.:
- 304-48-051
- Mfr. Part No.:
- 2-1393240-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 90Ω | |
| Coil Voltage | 6V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | SCHRACK Power | |
| Terminal Type | Solder Pin | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 6V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Height | 15.7mm | |
| Width | 12.7mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 90Ω | ||
Coil Voltage 6V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series SCHRACK Power | ||
Terminal Type Solder Pin | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 6V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Height 15.7mm | ||
Width 12.7mm | ||
Length 29mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity General purpose power relay combines advanced functionality with reliability. Designed for DC operation, it features a bistable, one-coil, polarized latching mechanism that ensures efficient energy usage and dependable performance. With a contact rating of 16 A, the relay can handle significant electrical loads, making it ideal for a variety of applications. The integration of high-quality materials ensures durability, while its compact design makes it suitable for PCB mounting. This relay meets stringent environmental standards, offering resilience in harsh conditions and varied operating temperatures. With its precise engineering, this relay not only optimises circuit performance but also enhances overall system reliability.
Optimised for general purpose use with a focus on efficiency
Compact design facilitates easy integration into various applications
Engineered for reliable DC operation across a wide range of scenarios
Cost-effective solution without sacrificing performance quality
Built to withstand harsh environmental conditions for enhanced longevity
Simplified soldering process makes installation straightforward
Innovative design features minimise space requirements on PCBs
Highly reliable switching capabilities support diverse load types
Environmental compliance ensures suitability for global markets
Related links
- TE Connectivity SCHRACK Power Series Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, DPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Interface Relay 12V dc Coil, SPST-NO
