TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPDT
- RS Stock No.:
- 504-482
- Distrelec Article No.:
- 304-59-835
- Mfr. Part No.:
- 1-1415391-1
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£251.89
(exc. VAT)
£302.27
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £251.89 | £5.038 |
*price indicative
- RS Stock No.:
- 504-482
- Distrelec Article No.:
- 304-59-835
- Mfr. Part No.:
- 1-1415391-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 650Ω | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching Current | 5A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Nickel Alloy | |
| Width | 1mm | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Length | 20mm | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 650Ω | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching Current 5A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Nickel Alloy | ||
Width 1mm | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Length 20mm | ||
Height 1mm | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil 114mA
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 60V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V Coil, SPDT
