TE Connectivity SCHRACK Series Electromechanical Interface Relay, PCB, 12V dc Coil, DPDT, 114mA
- RS Stock No.:
- 471-521
- Distrelec Article No.:
- 304-59-832
- Mfr. Part No.:
- 1-1393845-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£199.09
(exc. VAT)
£238.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £199.09 | £39.818 |
*price indicative
- RS Stock No.:
- 471-521
- Distrelec Article No.:
- 304-59-832
- Mfr. Part No.:
- 1-1393845-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Electromechanical Interface Relay | |
| Coil Resistance | 105Ω | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | SCHRACK | |
| Terminal Type | Solder Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Coil Current | 114mA | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 29mm | |
| Standards/Approvals | VDE | |
| Width | 12.6mm | |
| Height | 25.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Electromechanical Interface Relay | ||
Coil Resistance 105Ω | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series SCHRACK | ||
Terminal Type Solder Pin | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Coil Current 114mA | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Length 29mm | ||
Standards/Approvals VDE | ||
Width 12.6mm | ||
Height 25.5mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity General purpose power relay stands out as a versatile solution for various DC applications. Featuring a bistable design with two coils, this relay ensures reliable latching functionality, making it ideal for energy-efficient operation. Its robust 2 Form C DPDT-CO contact arrangement accommodates multiple switching requirements while supporting a contact rating of 8 A. The product is designed to function seamlessly in diverse environments, boasting operational capabilities across a temperature range of -40 to 70 °C. With its durable construction and comprehensive insulation specifications, this relay exemplifies the perfect balance between performance and longevity, reinforcing its status as a dependable choice for engineers seeking effective relay solutions. Whether used in industrial automation or electronic control circuits, this product delivers exceptional reliability and efficiency.
Bistable design allows for energy efficient latching
2 Form C DPDT CO contact arrangement enhances versatility
Operates efficiently within a broad temperature range
High insulation ratings ensure safety and reliability
Compact size facilitates easy integration into various applications
Wave solder capable supporting modern assembly processes
Compliant with international safety and environmental standards
Gold flash plating improves contact performance and durability
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Relay 12V dc Coil, SPST
- TE Connectivity SCHRACK Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, DPDT
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 24V dc Coil, DPDT
