TE Connectivity SCHRACK Power Series Interface Relay, PCB, 12V dc Coil, SPDT
- RS Stock No.:
- 474-484
- Distrelec Article No.:
- 304-48-053
- Mfr. Part No.:
- 2-1415899-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 160 units)*
£277.34
(exc. VAT)
£332.81
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £277.34 | £1.733 |
*price indicative
- RS Stock No.:
- 474-484
- Distrelec Article No.:
- 304-48-053
- Mfr. Part No.:
- 2-1415899-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay | |
| Coil Resistance | 90Ω | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | SCHRACK Power | |
| Terminal Type | Solder Pin | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Coil Type | Monostable | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 85°C | |
| Height | 15.7mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Width | 12.7mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay | ||
Coil Resistance 90Ω | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series SCHRACK Power | ||
Terminal Type Solder Pin | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Coil Type Monostable | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 85°C | ||
Height 15.7mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Width 12.7mm | ||
Length 29mm | ||
- COO (Country of Origin):
- AT
Related links
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Interface Relay 48V dc Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 24V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity SCHRACK Power Series Interface Relay 6V dc Coil, SPST-NO
