TE Connectivity 1-1393 Series Electromechanical Interface Relay, PCB, 24V dc Coil, DPDT

Subtotal (1 pack of 15 units)*

£181.28

(exc. VAT)

£217.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.28£12.085

*price indicative

RS Stock No.:
479-067
Distrelec Article No.:
304-59-833
Mfr. Part No.:
1-1393845-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Voltage

24V dc

Coil Resistance

1100Ω

Contact Configuration

DPDT

Mount Type

PCB

Series

1-1393

Terminal Type

Solder Pin

Switching Current

8A

Switching DC Voltage

24V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Contact Material

Silver Nickel Alloy

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016

Width

12.6mm

Length

29mm

Height

25.5mm

COO (Country of Origin):
CZ
The TE Connectivity General Purpose Power Relay is designed to deliver reliability and efficiency in diverse applications. Featuring a monostable coil magnetic system and a dual pole configuration, this relay ensures precise performance in controlling electrical loads. With its robust contact rating and wide voltage compatibility, it can seamlessly handle 8 A at 250 VAC while operating on a 24 VDC coil voltage. This relay is not only suitable for general purpose applications but also boasts features that cater to demanding environments, making it an ideal choice for both industrial and commercial use. Its construction meets high insulation standards, guaranteeing safe operation in varying conditions, which elevates the overall performance of your system.

Designed for efficient DC current control

Monostable coil system provides enhanced reliability

Dual pole arrangement allows for versatile applications

Durable construction ensures long lasting performance

Meets stringent electrical insulation requirements

Suitable for board mounting for easy integration

Compact size aids in space saving installations

Gold contact plating enhances conductivity and longevity

Automatic solder capability simplifies assembly processes

Wide operating temperature range supports various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy