TE Connectivity KHAU Series Electromechanical Interface Relay, PCB, 24V dc Coil, DPDT
- RS Stock No.:
- 479-053
- Distrelec Article No.:
- 304-47-936
- Mfr. Part No.:
- 1-1393122-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£163.98
(exc. VAT)
£196.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.98 | £54.66 |
*price indicative
- RS Stock No.:
- 479-053
- Distrelec Article No.:
- 304-47-936
- Mfr. Part No.:
- 1-1393122-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | KHAU | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Silver | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series KHAU | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Contact Material Silver | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity product is a high-quality electromechanical relay designed for robust applications in both AC and DC environments. Ideal for general purpose usage, it offers a reliable switching mechanism and ensures consistent performance with a load capacity of up to 5A. Its design focuses on versatility and durability, making it an exceptional choice for various electrical systems. Incorporating advanced materials, this relay promises longevity and compliance with EU directives, addressing current safety and environmental standards. As a part of the Potter & Brumfield KHA series, this relay stands out for its compatibility and cross-series integration, catering to the needs of modern electronic circuits. Whether you are developing a new application or replacing an existing component, this relay embodies quality and reliability, maintaining its performance across diverse operational parameters.
Offers a dependable switching mechanism for various applications
Designed for consistent performance in AC and DC environments
Features a load capacity of up to 5A for versatile usage
Constructed with advanced materials for enhanced longevity
Adheres to European compliance standards for quality assurance
Part of the Potter & Brumfield KHA series for reliability
Facilitates seamless integration with other components in the series
Provides solutions for both new applications and replacements
Related links
- TE Connectivity KHAU Series Electromechanical Interface Relay 12V dc Coil, DPDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 24V dc Coil, 4PDT
- TE Connectivity KHAU Series Electromechanical Interface Relay 4PDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity Axicom IM Series Electromechanical Interface Relay 4.5V dc Coil, DPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, DPDT
- TE Connectivity Agastat Series Electromechanical Interface Relay 60V dc Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
