TE Connectivity 1-1393 Series Electromechanical Interface Relay, PCB
- RS Stock No.:
- 479-062
- Distrelec Article No.:
- 304-58-864
- Mfr. Part No.:
- 1-1393280-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-062
- Distrelec Article No.:
- 304-58-864
- Mfr. Part No.:
- 1-1393280-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Mount Type | PCB | |
| Series | 1-1393 | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Mount Type PCB | ||
Series 1-1393 | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- PT
The TE Connectivity high-performance relay, renowned for its reliability and efficiency, caters to a variety of applications within the electrical sector. Designed with a keen focus on compliance with rigorous environmental regulations, it stands as a robust choice for modern electronics. Possessing exceptional solder process capability, the relay guarantees seamless integration into various systems, enhancing both functionality and durability. Users will appreciate the low halogen content, making it an environmentally conscious option. Built to withstand demanding conditions, this relay combines innovative technology with proven engineering, making it a staple for professionals seeking quality and performance in their electrical components.
Developed to meet stringent EU ROHS and ELV directives
Provides low halogen content, ensuring compliance with environmental standards
Capable of withstanding wave solder processes at high temperatures
Offers enhanced compatibility with a range of parts, boosting versatility
Ideal for applications that require reliable performance in challenging environments
Related links
- TE Connectivity 1-1393 Series Electromechanical Interface Relay, PCB
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 48V dc Coil, SPDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 24V dc Coil, DPDT
- TE Connectivity 5-1393 Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 2 NO/2 CO
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity 1-1414 Series Electromechanical Interface Relay, PCB
- TE Connectivity RT Series Electromechanical Interface Relay 18V Coil, 1 NO
