TE Connectivity 5-1393 Series Electromechanical Interface Relay, PCB, 48V dc Coil, SPST-NO

Subtotal (1 tube of 50 units)*

£156.23

(exc. VAT)

£187.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£156.23£3.125

*price indicative

RS Stock No.:
520-533
Distrelec Article No.:
304-59-736
Mfr. Part No.:
5-1393222-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Coil Resistance

8790Ω

Coil Voltage

48V dc

Contact Configuration

SPST-NO

Mount Type

PCB

Series

5-1393

Terminal Type

Single Pin

Switching Current

8A

Coil Type

Monostable

Contact Material

Silver Cadmium Oxide

Width

10mm

Standards/Approvals

VDE Component Mark, UL Recognised for Canada and US

Height

15mm

Length

28.6mm

COO (Country of Origin):
CZ
The TE Connectivity MSR Series mid-range PC board relay offers exceptional performance tailored for various applications in the modern market. Designed with a monostable coil magnetic system, this reliable relay ensures precise control and operation in diverse environments. Its compact design enhances space efficiency on circuit boards, making it ideal for domestic appliances and other electronic devices. With an optimal contact arrangement of 1 Form A and SPST-NO, this relay delivers robust switching capabilities. The product's clear compliance with RoHS standards ensures a commitment to environmentally friendly practices, reassuring customers of its safety and reliability.

Monostable coil design for enhanced stability

Optimised for use in domestic appliances

Compact dimensions facilitate easy integration into tight spaces

Efficient contact arrangement supports reliable switching

Environmentally compliant construction promotes sustainability

Wave solder capability ensures compatibility with advanced manufacturing processes

Constructed with silver cadmium oxide for improved conductivity

Sensitive coil rating allows for lower power consumption

Available in a cleanable enclosure for maintenance ease

Meets UL and VDE standards for operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy