TE Connectivity 1-1393 Series Electromechanical Interface Relay, PCB

Subtotal (1 tube of 50 units)*

£186.53

(exc. VAT)

£223.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£186.53£3.731

*price indicative

RS Stock No.:
504-541
Distrelec Article No.:
304-48-031
Mfr. Part No.:
1-1393222-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Electromechanical Interface Relay

Mount Type

PCB

Series

1-1393

Maximum Operating Temperature

85°C

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
CZ
The TE Connectivity Miniature power PCB relay combines efficient performance with compact design, making it an ideal choice for a variety of applications. Engineered with precision, it supports wave soldering processes at elevated temperatures, ensuring reliability in demanding environments. With its low halogen content, it adheres to stringent environmental compliance standards, including the EU RoHS and REACH regulations. This relay is not only built for electrical performance but also prioritizes environmental safety, making it a versatile component for eco-conscious projects. With a robust internal description that signifies its unique application requirements, this relay is designed to meet the needs of contemporary electronics, offering both reliability and peace of mind for developers.

Supports wave soldering processes up to 260°C

Compliant with EU RoHS Directive 2011/65/EU, ensuring minimal environmental impact

Features a low halogen content, enhancing its sustainability credentials

Not compliant with the EU ELV Directive, catering to specific application requirements

Contains a unique internal description for clarifying product identity

Current ECHA Candidate List update on SVHC provides transparency in material safety

Provides access to essential compliance documentation for your reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy