TE Connectivity OEG Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO

Subtotal (1 pack of 200 units)*

£308.35

(exc. VAT)

£370.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£308.35£1.542

*price indicative

RS Stock No.:
474-154
Distrelec Article No.:
304-47-908
Mfr. Part No.:
1-1419129-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Electromechanical Interface Relay

Coil Resistance

320Ω

Contact Configuration

SPST-NO

Mount Type

PCB

Series

OEG

Terminal Type

Solder Pin

Switching Current

5A

Switching DC Voltage

30V dc

Switching AC Voltage

277V ac

Coil Type

Monostable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Silver Nickel Alloy

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Height

14.7mm

Width

10.2mm

Length

18.2mm

COO (Country of Origin):
CN
The TE Connectivity versatile miniature power relay offers reliable performance for a wide range of applications. Featuring a monostable configuration, this electromechanical device is designed to efficiently handle DC operation. With a robust contact rating of 5 A and a coil voltage of 12 VDC, it ensures dependable switching capabilities. Engineered with high-quality materials, this relay guarantees longevity and stability even in challenging environments, making it a superb choice for those demanding optimal reliability. Its compact design allows for seamless integration into various electronic systems, maintaining a high standard of efficiency. Whether for industrial, automotive, or consumer applications, this miniaturized relay enhances circuit design with its functional integrity and durability. Trust in its proven design to deliver consistent performance, ensuring your projects are equipped with the best relay solutions available.

Designed for general purpose applications, providing versatile usability

Monostable magnetic system allows for simplified operation

Compact size is ideal for space-constrained installations

Robust construction ensures reliability under differing environmental conditions

Meets stringent performance standards for long-lasting use

Easily integrates into existing PCB layouts with solder pin terminations

Offers superior insulation properties between contacts and coil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy