TE Connectivity OEG Series Relay, Board, 12V dc Coil, SPST-NO

Subtotal (1 pack of 200 units)*

£319.37

(exc. VAT)

£383.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£319.37£1.597

*price indicative

RS Stock No.:
479-381
Distrelec Article No.:
304-47-920
Mfr. Part No.:
1721083-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Coil Resistance

720Ω

Product Type

Relay

Contact Configuration

SPST-NO

Mount Type

Board

Series

OEG

Terminal Type

Solder Pin

Switching Current

8A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Coil Type

Monostable

Maximum Operating Temperature

105°C

Contact Material

Silver Cadmium Oxide

Width

10.2mm

Standards/Approvals

EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, VDE Certificate

Height

14.7mm

Length

18.2mm

COO (Country of Origin):
CN
The TE Connectivity OEG Miniature PCB Relay OJ/OJE is engineered for reliable performance in various electronic applications. This general-purpose power relay features a monostable design, optimising space while delivering robust functionality. Specifically designed for DC operations, it provides exceptional contact ratings, making it ideal for controlling moderate loads in compact environments. With a unique configuration that supports a 1 Form A SPST-NO arrangement, this relay is perfect for users requiring flexibility and efficiency. Its compact size and lightweight nature facilitate seamless integration into diverse PCB layouts, ensuring that your projects remain streamlined and efficient. The relay's exceptional dielectric strength further enhances its durability, making it a trustworthy choice for demanding applications.

Monostable design optimises space and enhances performance

1 Form A SPST-NO configuration ensures versatility in applications

Capable of responding to DC input for efficient operation

Lightweight construction simplifies PCB integration

Exceptional dielectric strength enhances durability

UL Coil Insulation Class F guarantees reliable performance

Flexible packaging options facilitate convenient storage and handling

Environmentally compliant with multiple directives for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy