TE Connectivity OEG Slimline PCB Relay PCN Series Electromechanical Interface Relay, PCB, 23.5V dc Coil, SPST-NO, 10mA
- RS Stock No.:
- 481-357
- Distrelec Article No.:
- 304-48-087
- Mfr. Part No.:
- 3-1461491-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£193.96
(exc. VAT)
£232.75
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 24 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £193.96 | £3.879 |
*price indicative
- RS Stock No.:
- 481-357
- Distrelec Article No.:
- 304-48-087
- Mfr. Part No.:
- 3-1461491-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 4602Ω | |
| Coil Voltage | 23.5V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | OEG Slimline PCB Relay PCN | |
| Terminal Type | Solder Pin | |
| Switching Current | 3A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V ac | |
| Coil Current | 10mA | |
| Coil Type | Monostable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | VDE, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Length | 20mm | |
| Width | 5mm | |
| Height | 12.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 4602Ω | ||
Coil Voltage 23.5V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series OEG Slimline PCB Relay PCN | ||
Terminal Type Solder Pin | ||
Switching Current 3A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V ac | ||
Coil Current 10mA | ||
Coil Type Monostable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals VDE, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Length 20mm | ||
Width 5mm | ||
Height 12.5mm | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity OEG Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity OEG Series Electromechanical Interface Relay 5V dc Coil, SPST-NO
- TE Connectivity OEG Miniature PCB OJ/OJE Series Electromechanical Interface Relay 5V Coil, SPST
- TE Connectivity OEG Series Relay Relay 1 NO
- TE Connectivity OEG Series Relay 24V dc Coil, 1 CO
- TE Connectivity OEG Series Relay 24V dc Coil, SPST-NO
- TE Connectivity OEG Series Relay 12V dc Coil, SPST-NO
- Weidmüller TRZ Series Interface Relay 24V Coil 10mA
