TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPST-NO

Subtotal (1 pack of 20 units)*

£164.36

(exc. VAT)

£197.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.36£8.218

*price indicative

RS Stock No.:
467-235
Distrelec Article No.:
304-48-067
Mfr. Part No.:
8-1393243-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Electromechanical Interface Relay

Contact Configuration

SPST-NO

Mount Type

PCB

Series

8-1415067-1

Terminal Type

Solder Pin

Switching Current

8A

Coil Type

Monostable

Switching DC Voltage

12V dc

Switching AC Voltage

400V ac

Contact Material

10% Nickel, 90% Silver

Maximum Operating Temperature

85°C

Width

12.7mm

Standards/Approvals

EN50205, AIAG QS9000, UL508, RoHS (Directive 2002/95/EC), NEMA 410-2011, IEC 60950, IEC 60335-1, EN60669-1

Height

15.7mm

Length

29mm

COO (Country of Origin):
AT
The TE Connectivity Power PCB Relay RT2 is a general-purpose DC relay designed for efficient switching in compact electronic circuits. It features a monostable (single coil) configuration with a 2 Form C (DPDT-CO) contact arrangement, allowing for versatile control of multiple circuits.

It has a contact current rating of 8 A

The coil voltage is 60 VDC

The maximum switching voltage is 400 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy