TE Connectivity T9ES Series Electromechanical Interface Relay, PCB, 12V Coil, SPDT

Subtotal (1 pack of 50 units)*

£223.68

(exc. VAT)

£268.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£223.68£4.474

*price indicative

RS Stock No.:
471-867
Distrelec Article No.:
304-58-910
Mfr. Part No.:
1-2027234-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V

Product Type

Electromechanical Interface Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

T9ES

Terminal Type

Male Solder Pin

Switching Current

30A

Coil Type

Monostable DC

Contact Material

Silver

Maximum Operating Temperature

265°C

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
CN
The TE Connectivity Advanced relay is designed for reliability and performance in a variety of applications. The T9E series relay offers a robust solution for switching requirements, ensuring excellent functionality under various operating conditions. Built with precision engineering, this component excels in environments demanding high electrical performance while maintaining compliance with stringent safety directives such as EU RoHS and REACH. Its durable design and wave solder capability highlight its suitability for integration into diverse electronic systems, providing peace of mind for engineers and designers alike. With an emphasis on usability and effectiveness, this relay also showcases an impressive compatibility range with other products, enhancing versatility in practical applications.

Active status ensures prompt responsiveness in critical applications

Crafted for wave solder capability up to 265°C, enhancing assembly options

Consistently compliant with major environmental regulations, facilitating responsible usage

Low thermal sensitivity enables reliable operation in fluctuating temperatures

Compatible with a wide array of components, adding flexibility in design choices

Personal protective usage statements promote safe handling during installation

Halogen content regulations ensure it meets industry standards for safety

Detail-oriented design translates into consistent performance in demanding situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy