TE Connectivity RT234012 Series Electromechanical Interface Relay, PCB, 12V dc Coil, SPDT
- RS Stock No.:
- 507-192
- Distrelec Article No.:
- 304-59-635
- Mfr. Part No.:
- 3-1649327-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£156.10
(exc. VAT)
£187.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.10 | £2.602 |
*price indicative
- RS Stock No.:
- 507-192
- Distrelec Article No.:
- 304-59-635
- Mfr. Part No.:
- 3-1649327-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT234012 | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, VDE Certificate, EU RoHS Directive 2011/65/EU, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT234012 | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, VDE Certificate, EU RoHS Directive 2011/65/EU, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Relay is designed to meet the demands of modern applications requiring robust performance and reliability. This product features a compact configuration that seamlessly integrates into various PCB layouts, delivering dependable switching capabilities. Engineered for excellence, it ensures compliance with stringent regulations, such as the EU RoHS Directive, making it an ideal choice for environmentally-conscious projects. With a high-temperature solder process capability, the relay provides versatility in assembly methods, enabling efficient production workflows. Reliability is further enhanced by its excellent heat resistance, making it suitable for challenging environments. Emphasising both functionality and compliance, this relay stands as a vital component for manufacturers seeking high-quality electronic solutions.
Compact design optimises space on your PCB
Meets EU RoHS and ELV directives for environmentally friendly applications
Delivers excellent thermal stability for demanding operational conditions
Offers compatibility with a range of accessories and related products
Built in compliance disclosures enhance transparency for regulatory standards
Related links
- TE Connectivity OZ Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity T9ES Series Electromechanical Interface Relay 12V Coil, SPDT
- TE Connectivity SCHRACK V23148 Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 12V dc Coil, SPDT
- TE Connectivity 2027 Series Interface Relay 12V Coil, SPDT
- TE Connectivity T9A Series Interface Relay 12V dc Coil 76mA
- TE Connectivity RT1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
