TE Connectivity RZL1 Series Interface Relay, PCB, 6V Coil, 1 CO
- RS Stock No.:
- 470-472
- Distrelec Article No.:
- 304-60-388
- Mfr. Part No.:
- 2158100-8
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£172.06
(exc. VAT)
£206.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £172.06 | £1.721 |
*price indicative
- RS Stock No.:
- 470-472
- Distrelec Article No.:
- 304-60-388
- Mfr. Part No.:
- 2158100-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Interface Relay | |
| Coil Voltage | 6V | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | RZL1 | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Interface Relay | ||
Coil Voltage 6V | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series RZL1 | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- AT
The TE Connectivity Advanced relay technology is designed to meet the rigorous demands of modern electronic systems. With its robust construction, this relay ensures reliable performance in critical applications, providing peace of mind for engineers and technicians alike. It excels in high-load scenarios, making it suitable for various industrial and commercial uses. The product guarantees compliance with essential environmental directives, offering a responsible choice for businesses aiming to fulfil sustainability objectives. This relay not only offers excellent functionality but also emphasizes user safety, making it a seamless addition to any circuit design.
Offers exceptional reliability and long operational life
Designed for use in both commercial and industrial environments
Complies with EU RoHS and REACH regulations for user safety
Exhibits halogen content compliance in line with modern standards
Ensures compatibility across a wide range of applications
Related links
- TE Connectivity RZL1 Series Interface Relay 12V Coil, 1 NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK RT Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK Power Series Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity RZL3 Series Interface Relay 24V Coil, 1 CO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, DPDT
- TE Connectivity RY210006 Series Electromechanical Interface Relay 6V dc Coil, SPDT-CO
