TE Connectivity RZL1 Series Interface Relay, PCB, 12V Coil, 1 NO
- RS Stock No.:
- 467-625
- Distrelec Article No.:
- 304-60-387
- Mfr. Part No.:
- 2158100-4
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£169.31
(exc. VAT)
£203.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £169.31 | £1.693 |
*price indicative
- RS Stock No.:
- 467-625
- Distrelec Article No.:
- 304-60-387
- Mfr. Part No.:
- 2158100-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Product Type | Interface Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | RZL1 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Product Type Interface Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series RZL1 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power PCB relay is designed for optimal performance in a variety of applications. Incorporating advanced engineering, it delivers reliable operation and exceptional durability, making it ideal for demanding environments. The relay enhances workflow by providing superior control mechanisms and ensuring that systems maintain their efficiency under heavy loads. Its robust construction is complemented by compatibility with numerous electrical systems, ensuring it meets the diverse needs of modern technology. The attention to compliance and safety standards further reinforces its suitability for professional use, delivering peace of mind alongside member functionality. With this product, engineers can expect innovation combined with a commitment to excellence.
Utilises a highly efficient design for superior operational speed
Compatible with a wide range of electronic and electrical systems
Features advanced compliance with EU RoHS and ELV directives
Built to withstand demanding operational conditions in various environments
Minimises maintenance requirements through exceptional reliability
Supports diverse applications, from automotive to industrial sectors
Related links
- TE Connectivity RZL1 Series Interface Relay 6V Coil, 1 CO
- TE Connectivity RZL3 Series Electromechanical Interface Relay 12V Coil, 1 CO
- TE Connectivity PCJ Series Interface Relay 12V Coil 3A
- TE Connectivity T9A Series Interface Relay 12V Coil
- TE Connectivity 1393209-4 Series Electromechanical Interface Relay 12V Coil, 1 NO
- TE Connectivity 2027 Series Interface Relay 12V Coil, SPDT
- TE Connectivity OMI-SS Series Electromechanical Interface Relay 12V Coil
- TE Connectivity RTHH Series Electromechanical Interface Relay 12V dc Coil, 1 NO
