TE Connectivity 1393209-4 Series Electromechanical Interface Relay, PCB, 12V Coil, 1 NO
- RS Stock No.:
- 476-041
- Distrelec Article No.:
- 304-59-059
- Mfr. Part No.:
- 1393209-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£169.59
(exc. VAT)
£203.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.59 | £4.24 |
*price indicative
- RS Stock No.:
- 476-041
- Distrelec Article No.:
- 304-59-059
- Mfr. Part No.:
- 1393209-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | 1393209-4 | |
| Switching Current | 30A | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series 1393209-4 | ||
Switching Current 30A | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Robust and efficient printed circuit board relay offers exceptional performance for a variety of applications. Designed for reliability, this component meets stringent compliance standards, ensuring that it withstands the rigours of operational demands. With a proven track record in performance, this relay combines advanced technology with user-friendly features, making it a top choice for engineers and designers. Its compatibility with wave soldering processes up to 260°C highlights its versatility and suitability for various manufacturing conditions. The relay's specifications cater to both industrial and commercial needs, providing a dependable solution for switching and control applications.
Offers high operational reliability under demanding conditions
Designed to be compliant with EU RoHS and ELV directives
Capable of withstanding wave soldering processes
Provides assurance against restricted materials in compliance documentation
Backed by extensive testing to ensure quality and dependability
Suitable for a variety of relay applications across industries
Features a compact design for easy integration into existing systems
Related links
- TE Connectivity RZL3 Series Electromechanical Interface Relay 12V Coil, 1 CO
- TE Connectivity OMI-SS Series Electromechanical Interface Relay 12V Coil
- TE Connectivity T9ES Series Electromechanical Interface Relay 12V Coil, SPDT
- TE Connectivity RZL1 Series Interface Relay 12V Coil, 1 NO
- TE Connectivity RTT3TA12 Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity T90 Series Electromechanical Interface Relay 18V dc Coil, SPDT
- TE Connectivity PCJ Series Interface Relay 12V Coil 3A
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
