TE Connectivity OMI-SS Series Electromechanical Interface Relay, PCB, 12V Coil
- RS Stock No.:
- 520-543
- Distrelec Article No.:
- 304-47-930
- Mfr. Part No.:
- 5-1440000-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
£239.53
(exc. VAT)
£287.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £239.53 | £2.395 |
*price indicative
- RS Stock No.:
- 520-543
- Distrelec Article No.:
- 304-47-930
- Mfr. Part No.:
- 5-1440000-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V | |
| Mount Type | PCB | |
| Series | OMI-SS | |
| Switching AC Voltage | 12V ac | |
| Switching DC Voltage | 12V | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V | ||
Mount Type PCB | ||
Series OMI-SS | ||
Switching AC Voltage 12V ac | ||
Switching DC Voltage 12V | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity miniature PCB relay is designed for a variety of applications. Its robust construction and advanced technology ensure exceptional performance in demanding environments. The product features a compact design, ideal for space-constrained situations, while maintaining a high degree of functionality. With compliance to EU RoHS and other regulatory standards, it offers peace of mind regarding environmental impacts. The relay is particularly suited for internal use in TE's innovative technology solutions and is recognised for its operational excellence. Suitable for a wide range of applications, this relay exemplifies a perfect combination of quality and adaptability, making it an essential component for electrical engineers and designers alike.
Compact design allows for easy integration into complex circuitry
Highly efficient operation minimises energy consumption
Robust construction ensures durability in challenging environments
Complies with international regulatory standards for environmental safety
Versatile applications enhance its suitability for various projects
Engineered to provide reliable performance under load
Wave solder capability broadens manufacturing options
Related links
- TE Connectivity RZL3 Series Electromechanical Interface Relay 12V Coil, 1 CO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity 2027 Series Interface Relay 12V Coil, SPDT
- TE Connectivity PCJ Series Interface Relay 12V Coil 3A
- TE Connectivity RTT3TA12 Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity T9ES Series Electromechanical Interface Relay 12V Coil, SPDT
- TE Connectivity 1393209-4 Series Electromechanical Interface Relay 12V Coil, 1 NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
