TE Connectivity T9A Series Interface Relay, PCB, 12V Coil

Subtotal (1 pack of 50 units)*

£226.79

(exc. VAT)

£272.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£226.79£4.536

*price indicative

RS Stock No.:
470-526
Distrelec Article No.:
304-59-309
Mfr. Part No.:
2-1423091-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Interface Relay

Coil Voltage

12V

Mount Type

PCB

Series

T9A

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Relay designed to meet the demands of modern electronics with its high reliability and quality performance. Constructed to comply with stringent EU regulations, this product ensures both safety and efficiency, making it ideal for various applications. It features a robust design that caters to both professional and industrial use, ensuring durability in challenging environments.

Designed for excellent wave solder capability up to 260°C

Conforms to EU RoHS Directive 2011/65/EU with defined exemptions

Meets compliance with EU REACH Regulation, declaring against potential SVHC relevant to user safety

Provides safe usage statements ensuring responsible handling and recycling

Compatible with various other products, enhancing versatility in applications

Features a low halogen content, promoting eco-friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy