TE Connectivity T9A Series Electromechanical Interface Relay, PCB, 24V dc Coil, NC
- RS Stock No.:
- 476-966
- Distrelec Article No.:
- 304-59-626
- Mfr. Part No.:
- 3-1419104-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£152.78
(exc. VAT)
£183.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £152.78 | £3.056 |
*price indicative
- RS Stock No.:
- 476-966
- Distrelec Article No.:
- 304-59-626
- Mfr. Part No.:
- 3-1419104-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | NC | |
| Mount Type | PCB | |
| Series | T9A | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration NC | ||
Mount Type PCB | ||
Series T9A | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity General Purpose Relay is a single-pole, normally closed (SPST-NC) relay designed for high-current switching applications. It features a 24V DC coil voltage, a 15A contact rating, and PC pin and quick-connect terminals for secure electrical connections. This relay is ideal for industrial control systems, offering sealed construction for durability and reliable performance.
Delivers reliable performance across various applications
Engineered for efficient operation under demanding conditions
Compliant with EU RoHS and ELV directives for enhanced safety
Supports advanced soldering processes ensuring smoother assembly
Offers personal protective equipment recommendations for safe handling
Presents a clear commitment to sustainability with proper disposal guidance
Backed by a reputable manufacturer known for quality in the industry
Related links
- TE Connectivity T9A Series Electromechanical Interface Relay 24V Coil 37mA
- TE Connectivity T9A Series Electromechanical Interface Relay 22V Coil, 1 NO
- TE Connectivity T9A Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity T9A Series Interface Relay 12V dc Coil 76mA
- TE Connectivity T9A Series Interface Relay 12V Coil
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 24V dc Coil 42mA
- TE Connectivity T9A Series Electromechanical Interface Relay, Panel
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 24V dc Coil, SPST-NO
