TE Connectivity T9A Series Electromechanical Interface Relay, Panel, 110V dc Coil, SPDT
- RS Stock No.:
- 481-403
- Distrelec Article No.:
- 304-48-085
- Mfr. Part No.:
- 3-1393210-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-403
- Distrelec Article No.:
- 304-48-085
- Mfr. Part No.:
- 3-1393210-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | T9A | |
| Switching DC Voltage | 110V dc | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series T9A | ||
Switching DC Voltage 110V dc | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity exceptional relay is engineered for reliable operation in a variety of applications, providing superior performance where precision and durability are paramount. Designed for ease of use and integration, this relay ensures swift response times and minimal downtime, catering to the needs of industries that rely on high-quality electronic components. With a compact design, it facilitates seamless installation while delivering uncompromised functionality. Whether deployed in automotive systems or industrial controls, its robust construction withstands the rigors of demanding environments, ensuring longevity and consistent operation. Ideal for those seeking a dependable solution, this relay exemplifies excellence in electrical connectivity.
Optimized for high-performance applications requiring quick activation
Durable construction to withstand challenging operational conditions
Versatile design suitable for various industrial and automotive uses
Easy to install, facilitating swift assembly and reduced downtime
Designed to adhere to stringent compliance regulations, ensuring safety
Integrates seamlessly with existing systems for hassle-free upgrades
Provides reliable performance with excellent solder process capability
Related links
- TE Connectivity T9A Series Electromechanical Interface Relay 24V Coil 37mA
- TE Connectivity T9A Series Electromechanical Interface Relay, Panel
- TE Connectivity T9A Series Electromechanical Interface Relay 22V Coil, 1 NO
- TE Connectivity T9A Series Electromechanical Interface Relay 24V dc Coil, NC
- TE Connectivity T9A Series Interface Relay 12V dc Coil 76mA
- TE Connectivity T9A Series Interface Relay 12V Coil
- TE Connectivity KA Series Electromechanical Interface Relay 110V dc Coil, 3PDT
- TE Connectivity T90 Series Electromechanical Interface Relay 110V dc Coil, SPDT
