TE Connectivity T9A Series Electromechanical Interface Relay, PCB, 22V Coil, 1 NO
- RS Stock No.:
- 510-045
- Distrelec Article No.:
- 304-47-989
- Mfr. Part No.:
- 4-1419148-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-045
- Distrelec Article No.:
- 304-47-989
- Mfr. Part No.:
- 4-1419148-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 22V | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | T9A | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 22V | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series T9A | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Relay is designed to provide reliable performance in a variety of demanding applications. With its robust construction and advanced technology, it ensures excellent switching capabilities and long operational life. The device boasts a wave solder compatibility of up to 260°C, making it suitable for various soldering processes. Its compliance with strict international directives, including EU RoHS and REACH regulations, demonstrates the manufacturer's commitment to sustainable practices. Additionally, the product features comprehensive safety usage statements, ensuring user protection during handling. This relay is an ideal choice for engineers seeking a dependable solution that balances performance and environmental responsibility.
Delivers superior switching performance in diverse environments
Constructed to withstand high-temperature soldering processes
Compliant with key global standards to ensure safety and reliability
Designed for easy integration into existing systems
Backed by extensive compliance documentation for regulatory assurance
Related links
- TE Connectivity T9A Series Electromechanical Interface Relay 24V dc Coil, NC
- TE Connectivity T9A Series Electromechanical Interface Relay 24V Coil 37mA
- TE Connectivity T9A Series Electromechanical Interface Relay 110V dc Coil, SPDT
- TE Connectivity T9A Series Interface Relay 12V Coil
- TE Connectivity T9A Series Interface Relay 12V dc Coil 76mA
- TE Connectivity T9A Series Electromechanical Interface Relay, Panel
- TE Connectivity PCJ Series Electromechanical Interface Relay 24V dc Coil
- TE Connectivity RT Series Electromechanical Interface Relay 48V dc Coil, SPST
