TE Connectivity RY210006 Series Electromechanical Interface Relay, PCB, 6V dc Coil, SPDT-CO
- RS Stock No.:
- 468-294
- Distrelec Article No.:
- 304-59-624
- Mfr. Part No.:
- 3-1393224-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
£166.55
(exc. VAT)
£199.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £166.55 | £1.666 |
*price indicative
- RS Stock No.:
- 468-294
- Distrelec Article No.:
- 304-59-624
- Mfr. Part No.:
- 3-1393224-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 6V dc | |
| Coil Resistance | 162Ω | |
| Contact Configuration | SPDT-CO | |
| Mount Type | PCB | |
| Series | RY210006 | |
| Terminal Type | Solder | |
| Contact Material | Silver Cadmium Oxide | |
| Standards/Approvals | VDE Component Mark, UL Recognised for Canada and US | |
| Width | 10.1mm | |
| Length | 28.5mm | |
| Height | 12.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 6V dc | ||
Coil Resistance 162Ω | ||
Contact Configuration SPDT-CO | ||
Mount Type PCB | ||
Series RY210006 | ||
Terminal Type Solder | ||
Contact Material Silver Cadmium Oxide | ||
Standards/Approvals VDE Component Mark, UL Recognised for Canada and US | ||
Width 10.1mm | ||
Length 28.5mm | ||
Height 12.3mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity top-tier relay from the RYII series exemplifies reliability and durability in demanding applications. Designed to meet rigorous industry standards, it features a robust monostable coil magnetic system that ensures consistent performance under various operational conditions. With its exceptional contact current rating of 8 Amps, this relay guarantees dependable switching capabilities for a wide array of electronic devices. Its through-hole termination type simplifies installation on printed circuit boards, while the orange enclosure color facilitates easy identification within complex systems. Made to comply with RoHS legislation, this relay combines environmental considerations with superior functionality, making it an ideal choice for modern electronic applications.
Rules out unnecessary complexity with its one form C, SPDT, 1 C/O contact arrangement
Incorporates a sensitive coil rating, optimizing energy consumption
Ensures safety with a dielectric strength rating of 5000 V rms
Features flux-tight enclosure for enhanced protection against environmental factors
Adopts industry-standard pin configuration for seamless integration into existing systems
Related links
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, SPST-NO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 6V dc Coil, DPDT
- TE Connectivity SCHRACK Power Series Interface Relay 6V dc Coil, SPST-NO
- i-Autoc KSL Series Solid State Relay 6V dc Coil, 35mA
- TE Connectivity SCHRACK RT Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity RZL1 Series Interface Relay 6V Coil, 1 CO
- TE Connectivity RYII Series Electromechanical Interface Relay 48V dc Coil, SPST-NO
