TE Connectivity 3-2158100-4 Series Electromechanical Interface Relay, Printed Circuit Board, 12V dc Coil, 1 CO, 44mA
- RS Stock No.:
- 475-878
- Distrelec Article No.:
- 304-61-402
- Mfr. Part No.:
- 3-2158100-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£160.22
(exc. VAT)
£192.26
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.22 | £1.335 |
*price indicative
- RS Stock No.:
- 475-878
- Distrelec Article No.:
- 304-61-402
- Mfr. Part No.:
- 3-2158100-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 272Ω | |
| Coil Voltage | 12V dc | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | Printed Circuit Board | |
| Series | 3-2158100-4 | |
| Terminal Type | PCB Terminal | |
| Switching Current | 16A | |
| Switching DC Voltage | 300V dc | |
| Coil Current | 44mA | |
| Switching AC Voltage | 400V ac | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Height | 15.7mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, UL, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Length | 29mm | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 272Ω | ||
Coil Voltage 12V dc | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 1 CO | ||
Mount Type Printed Circuit Board | ||
Series 3-2158100-4 | ||
Terminal Type PCB Terminal | ||
Switching Current 16A | ||
Switching DC Voltage 300V dc | ||
Coil Current 44mA | ||
Switching AC Voltage 400V ac | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Height 15.7mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, UL, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
Length 29mm | ||
Width 12.7mm | ||
- COO (Country of Origin):
- AT
Related links
- TE Connectivity 1415430-3 Series Electromechanical Interface Relay 24V dc Coil, 1 NO
- TE Connectivity RZL3 Series Electromechanical Interface Relay 12V Coil, 1 CO
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 24V dc Coil, SPDT
- TE Connectivity RZL1 Series Interface Relay 12V Coil, 1 NO
- Celduc SKH10240 Series Solid State Relay Printed Circuit Board Mount 14V Control
- Celduc SKH20120 Series Solid State Relay Printed Circuit Board Mount 32V Control
- Celduc SKD 10306 Series Solid State Relay Printed Circuit Board Mount 30V Control
- TE Connectivity RZL3 Series Electromechanical Interface Relay, Surface
