TE Connectivity 1887113-3 Series Electromechanical Interface Relay, 24V ac Coil, 1 CO
- RS Stock No.:
- 470-081
- Distrelec Article No.:
- 304-60-247
- Mfr. Part No.:
- 1887113-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£194.09
(exc. VAT)
£232.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £194.09 | £9.705 |
*price indicative
- RS Stock No.:
- 470-081
- Distrelec Article No.:
- 304-60-247
- Mfr. Part No.:
- 1887113-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Resistance | 350Ω | |
| Coil Voltage | 24V ac | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 1 CO | |
| Series | 1887113-3 | |
| Terminal Type | Plug-In | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Width | 13mm | |
| Height | 26.7mm | |
| Length | 29mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Resistance 350Ω | ||
Coil Voltage 24V ac | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 1 CO | ||
Series 1887113-3 | ||
Terminal Type Plug-In | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Width 13mm | ||
Height 26.7mm | ||
Length 29mm | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power relay is designed for industrial applications, offering robust plug-in functionality and reliable performance. Featuring a monostable AC coil magnetic system, it efficiently manages power with a coil power rating of .58 VA and .76 VA. Ideal for use in panel installations, this relay ensures seamless operation in environments where space is at a premium. Additionally, it boasts an impressive dielectric strength to handle demanding applications, providing users with peace of mind. Combining versatility with durability, this relay stands out for its technical prowess and is well-suited for a variety of relay-based circuits, making it a dependable choice for professionals in the field.
Monostable design enhances reliability in operation
Plug-in terminal type simplifies installation and maintenance
Constructed for high-temperature environments, ensuring durability
Offers a wide operating temperature range, enhancing versatility
Incorporates an LED indicator for clear operational status
Compatible with various accessories, providing installation flexibility
Designed with superior insulation properties for increased safety
AgNi contact material ensures longevity and performance
Related links
- TE Connectivity 1887203-3 Series Electromechanical Interface Relay 2 CO
- TE Connectivity 1415430-3 Series Electromechanical Interface Relay 24V dc Coil, 1 NO
- TE Connectivity RTS Series Electromechanical Interface Relay 5V Coil, 1 NO
- TE Connectivity ORWH Series Electromechanical Interface Relay 24V dc Coil, 1 CO
- TE Connectivity KUHP Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V ac Coil, DPDT
- Phoenix Contact RIFLINE complete Series Electromechanical Interface Relay 24V dc Coil 9mA
- TE Connectivity RZL3 Series Electromechanical Interface Relay 12V Coil, 1 CO
