TE Connectivity 1887203-3 Series Electromechanical Interface Relay, 24V ac Coil, 2 CO

Subtotal (1 tube of 25 units)*

£186.18

(exc. VAT)

£223.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£186.18£7.447

*price indicative

RS Stock No.:
469-133
Distrelec Article No.:
304-60-249
Mfr. Part No.:
1887203-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V ac

Coil Resistance

350Ω

Product Type

Electromechanical Interface Relay

Contact Configuration

2 CO

Series

1887203-3

Terminal Type

Plug-In

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

70°C

Width

13mm

Standards/Approvals

2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

Height

25.6mm

Length

29mm

COO (Country of Origin):
CN
The TE Connectivity Power relay is an industrial panel plug-in component designed for applications requiring reliable switching of AC loads. With a monostable coil magnetic system, it efficiently operates at varying power ratings, delivering optimal performance in demanding environments. This relay stands out with advanced insulation features and robust mechanical design, ensuring longevity and reducing the risk of failure. Its versatility makes it suitable for a variety of operational settings, enabling seamless integration into existing systems. Additionally, the relay's compact dimensions help maximise space in panels while maintaining high electrical performance, making it an excellent choice for industrial applications where efficiency and reliability are crucial. It showcases essential features that enhance functionality, including significant insulation clearance and high initial dielectric ratings that ensure safety and operational integrity.

Designed for industrial panel integration, enhancing reliability

Monostable coil system ensures efficient energy consumption

Robust insulation properties for enhanced safety

Constructed for optimal performance in challenging conditions

Compact design facilitates space-saving solutions in installations

High dielectric ratings for improved operational integrity

Compatible with various accessories to enhance functionality

Environmental compliance supports sustainability efforts

LED electrical indicator provides clear operational status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy