TE Connectivity KUP Series Electromechanical Interface Relay, Flange, 24V ac Coil, DPDT
- RS Stock No.:
- 481-398
- Distrelec Article No.:
- 304-60-492
- Mfr. Part No.:
- 3-1393117-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£144.00
(exc. VAT)
£172.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.00 | £48.00 |
*price indicative
- RS Stock No.:
- 481-398
- Distrelec Article No.:
- 304-60-492
- Mfr. Part No.:
- 3-1393117-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V ac | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Flange | |
| Series | KUP | |
| Switching AC Voltage | 24V ac | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V ac | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Flange | ||
Series KUP | ||
Switching AC Voltage 24V ac | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity electromechanical relay is a cornerstone of reliability and performance in diverse applications. Designed with precision, the product embodies a commitment to quality, ensuring dependable operation in demanding environments. Its compact structure allows for seamless integration into various systems, while the robust materials utilized guarantee durability and longevity. With a proven track record in the industry, this relay stands out for its ability to manage substantial loads effectively, making it an ideal choice for both industrial and commercial settings. The extensive compatibility with related parts further enhances its versatility, empowering users to create tailored solutions that meet specific project requirements. In addition to its exceptional functionality, the relay adheres to critical compliance standards, addressing environmental safety and regulatory requirements proactively.
Designed for reliable operation in various applications
Compact form factor allows for easy installation in limited spaces
Constructed from robust materials for long-lasting durability
Compatible with a wide range of components for versatile usage
Meets essential compliance standards for environmental safety
Proven performance in industrial and commercial environments
Related links
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, DPDT
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 2 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 24V Coil, 3 CO
- TE Connectivity KUP Series Electromechanical Interface Relay 240V Coil, 3 CO
- TE Connectivity KUHP Series Electromechanical Interface Relay 240V ac Coil, DPDT
- TE Connectivity KUP Series Interface Relay Module 24V dc Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 240V ac Coil, DPDT
