TE Connectivity Eurocard Connector for use with Printed Circuit Board
- RS Stock No.:
- 471-240
- Distrelec Article No.:
- 304-49-290
- Mfr. Part No.:
- 1-650930-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£178.32
(exc. VAT)
£213.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.32 | £7.133 |
*price indicative
- RS Stock No.:
- 471-240
- Distrelec Article No.:
- 304-49-290
- Mfr. Part No.:
- 1-650930-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Eurocard Connector | |
| For Use With | Printed Circuit Board | |
| Colour | Grey | |
| Material | Fibreglass Polyester | |
| Standards/Approvals | No | |
| Series | Eurocard Type R | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Eurocard Connector | ||
For Use With Printed Circuit Board | ||
Colour Grey | ||
Material Fibreglass Polyester | ||
Standards/Approvals No | ||
Series Eurocard Type R | ||
- COO (Country of Origin):
- CN
The TE Connectivity Eurocard Type R connector is specifically engineered for reliability in board-to-board connections. This advanced plug design ensures optimal performance in demanding applications, making it an ideal choice for various electronic systems. With its half DIN configuration, the connector supports vertical PCB mount orientation and offers easy integration into existing setups. The thoughtfully selected materials and innovative design features provide exceptional durability and efficiency, facilitating smooth signal transmission and power delivery in compact spaces. Additionally, its dual-row layout allows for increased functionality without compromising on the connector size, catering to diverse circuitry needs.
Designed for board-to-board connections, enhancing system reliability
Optimised for a vertical PCB mount orientation for space-saving design
Constructed from durable polyester with glass fiber for robustness
Features a mating alignment type for easy assembly and reliable connections
Includes compliant tail retention for secure PCB mounting
Boasts gold-plated contact mating areas for superior conductivity
Meets UL flammability standards for safety in demanding environments
A versatile solution for both power and signal circuit applications
Related links
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity DC Jack Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity PCB Connector for use with Printed Circuit Board
- TE Connectivity 1415430-3 Series Electromechanical Interface Relay 24V dc Coil, 1 NO
- TE Connectivity Eurocard 48 Way 5.08 mm Pitch, 3 Row DIN 41612 Connector
- TE Connectivity Eurocard Connector for use with Connector
- TE Connectivity Micro-D 21 Way Vertical 1.27 mm Pitch Printed Circuit Board D-Sub Connector, with Jack Screw Male
