TE Connectivity Eurocard Connector for use with Connector
- RS Stock No.:
- 475-223
- Distrelec Article No.:
- 304-49-354
- Mfr. Part No.:
- 148497-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£200.41
(exc. VAT)
£240.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £200.41 | £100.205 |
*price indicative
- RS Stock No.:
- 475-223
- Distrelec Article No.:
- 304-49-354
- Mfr. Part No.:
- 148497-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Eurocard Connector | |
| For Use With | Connector | |
| Colour | Grey | |
| Material | TPE | |
| Standards/Approvals | UL 94 V-0 | |
| Series | EUROCARD TYPE M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Eurocard Connector | ||
For Use With Connector | ||
Colour Grey | ||
Material TPE | ||
Standards/Approvals UL 94 V-0 | ||
Series EUROCARD TYPE M | ||
- COO (Country of Origin):
- US
The TE Connectivity EUROCARD TYPE M receptacle connector is designed for robust board-to-board connectivity, specifically crafted to handle both power and signal applications. This high-performance connector boasts a unique configuration that integrates eight power or coaxial positions along with 24 signal positions, ensuring exceptional versatility for a myriad of electronic applications. Its vertical PCB mount orientation further optimises space utilization on your circuit board, while the thermoplastic housing material ensures durability under various operational conditions. With its precision engineering, this connector guarantees reliable performance and enhanced mating retention, making it an ideal choice for both industrial and high-tech environments.
Supports a half DIN size configuration for versatile applications
Designed with a contact type socket for efficient signal transmission
Features a housing material that offers superior durability
Comes with a through hole - press-fit termination method for easier installation
Offers a PCB thickness recommendation of 1.57 mm for optimal fit
Includes multiple rows and columns to accommodate complex connectivity needs
Provides a reliable contact current rating of 1.5 A for enhanced performance
Related links
- TE Connectivity Eurocard Connector for use with Printed Circuit Board
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Eurocard 48 Way 2.54 mm Pitch, 3 Row DIN 41612 Connector
- TE Connectivity Vertical 3 Row, 64
- TE Connectivity Right Angle 2 Row, 64 Way
- TE Connectivity PCB Connector for use with Eurocard
- TE Connectivity Header for use with Connector
- TE Connectivity Plug for use with Connector
