TE Connectivity Receptacle for use with Eurocard
- RS Stock No.:
- 467-975
- Distrelec Article No.:
- 304-49-202
- Mfr. Part No.:
- 1-148057-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-975
- Distrelec Article No.:
- 304-49-202
- Mfr. Part No.:
- 1-148057-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | Eurocard | |
| Colour | Grey | |
| Material | Phosphor Bronze | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With Eurocard | ||
Colour Grey | ||
Material Phosphor Bronze | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle is an advanced board-to-board connector designed for high-performance applications, featuring a robust 96 position layout. It offers a 2.54 mm centreline spacing and ensures reliable connections in vertical configurations. Ideal for printed circuit board mounting, it expertly manages space within compact electronic designs. This connector is particularly suitable for Eurocard systems, enhancing flexibility across a variety of applications. With an operating temperature range between -55 °C and 105 °C, it caters to diverse environmental conditions, making it a versatile choice for engineers seeking durability and efficiency in their designs.
Delivers reliable signal integrity for high speed applications
Incorporates a sophisticated design that allows for easy installation
Features a grey housing that harmonises with diverse PCB designs
Supports through hole press fit termination for secure mounting
Includes a polarized feature for accurate connector alignment
Constructed from high grade materials ensuring longevity and performance
Catering to DIN size standards it meets professional industry demands
Related links
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity PCB Connector for use with Eurocard
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Plug for use with Eurocard
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Edge Connector for use with Eurocard
- TE Connectivity Receptacle for use with AMP Signal Double Lock
- TE Connectivity Receptacle Crimp for use with PCB Connector
