TE Connectivity Receptacle for use with PCB Connector

Subtotal (1 pack of 500 units)*

£194.45

(exc. VAT)

£233.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£194.45£0.389

*price indicative

RS Stock No.:
479-693
Distrelec Article No.:
304-52-904
Mfr. Part No.:
3-643813-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Receptacle

Product Type

PCB Connector

For Use With

PCB Connector

Colour

Red

Material

Nylon

Standards/Approvals

UL, UL 94V-2, CSA

Series

MTA-100

COO (Country of Origin):
CN
The TE Connectivity Connector assembly is designed to meet the demanding needs of modern electronic applications. Featuring insulation displacement technology, it ensures reliable connections for wire-to-board configurations, making it ideal for use in various devices and systems. The connector's robust nylon housing and tin-plated contacts enhance durability and allow for stable performance within a wide temperature range. With a focus on efficiency and ease of use, this connector assembly is perfectly suited for engineers looking to optimise their designs without compromising on quality or safety.

Integrates effortlessly into compact electronic designs

Offers a secure connection with its locking lance feature

Polarised mating alignment ensures correct orientation

Designed for hassle-free insulation displacement termination

Operates efficiently across a wide temperature span

Meets rigorous safety standards for enhanced reliability

Compatible with stranded wire types for versatile use

Simple to handle with a cable mount design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy