TE Connectivity Plug for use with Eurocard
- RS Stock No.:
- 481-107
- Distrelec Article No.:
- 304-50-047
- Mfr. Part No.:
- 536356-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-107
- Distrelec Article No.:
- 304-50-047
- Mfr. Part No.:
- 536356-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Plug | |
| For Use With | Eurocard | |
| Material | Brass | |
| Standards/Approvals | No | |
| Series | Eurocard Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Plug | ||
For Use With Eurocard | ||
Material Brass | ||
Standards/Approvals No | ||
Series Eurocard Connectors | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Eurocard Connector is expertly engineered to facilitate seamless connections in electronic applications. This plug features a robust design with 64 positions arranged in a 2-row configuration, crafted for efficient board-to-board connections. Tailored specifically for printed circuit boards, it ensures high reliability and excellent performance across various operating conditions. With a 2.54 mm centreline, the connector meets industry standards while providing ease of integration into existing designs. Its right-angle configuration saves valuable space, making it an ideal choice for tight layouts. Furthermore, the connector promises durability with its brass contact base material, designed to withstand rigorous usage within devices.
Provides excellent signal integrity for reliable electronic performance
Facilitates straightforward PCB mounting with its robust boardlock feature
Engineered to meet stringent environmental compliance standards
Supports a wide operating temperature range for versatile applications
Compatible with various other components for flexible integration into systems
Simplifies the assembly process while maintaining secure connections
Related links
- TE Connectivity Plug for use with Eurocard
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity PCB Connector for use with Eurocard
- TE Connectivity Edge Connector for use with Eurocard
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Plug for use with Connector
- TE Connectivity Plug for use with Wire & Cable
- TE Connectivity Plug for use with Power Double Lock
