TE Connectivity Receptacle for use with Eurocard
- RS Stock No.:
- 469-830
- Distrelec Article No.:
- 304-50-042
- Mfr. Part No.:
- 535034-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-830
- Distrelec Article No.:
- 304-50-042
- Mfr. Part No.:
- 535034-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | Eurocard | |
| Colour | Grey | |
| Standards/Approvals | RoHS, CSA, UL | |
| Series | Eurocard | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With Eurocard | ||
Colour Grey | ||
Standards/Approvals RoHS, CSA, UL | ||
Series Eurocard | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle connector is expertly designed for board-to-board applications that demand reliability and precision. This high-performance component features an innovative Eurocard design, ensuring seamless integration within various electronic platforms. With its robust construction and thoughtful engineering, it guarantees exceptional signal integrity and mechanical stability. Ideal for advanced circuit applications, this connector's vertical orientation and multiple positions provide unmatched versatility in configurations. Whether you are developing complex systems or enhancing existing designs, this receptacle is well-equipped to meet the rigorous demands of modern technology, promising long-lasting durability and operational efficiency.
Integrates effortlessly into existing Eurocard systems
Exhibits resilience in a wide temperature range for diverse applications
Facilitates easy and efficient assembly processes
Supports versatile configurations with multiple rows and columns
Ensures a secure connection through robust mechanical attachments
Related links
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Plug for use with Eurocard
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity PCB Connector for use with Eurocard
- TE Connectivity Edge Connector for use with Eurocard
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Receptacle for use with AMP Signal Double Lock
- TE Connectivity Receptacle Crimp for use with PCB Connector
