TE Connectivity Receptacle for use with AMP Signal Double Lock
- RS Stock No.:
- 472-123
- Distrelec Article No.:
- 304-58-731
- Mfr. Part No.:
- 5-316094-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£208.95
(exc. VAT)
£250.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £208.95 | £0.348 |
*price indicative
- RS Stock No.:
- 472-123
- Distrelec Article No.:
- 304-58-731
- Mfr. Part No.:
- 5-316094-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector Housing | |
| Accessory Type | Receptacle | |
| For Use With | AMP Signal Double Lock | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, UL E28476, EU REACH Regulation (EC) No. 1907/2006, CSA, VDE, EU RoHS Directive 2011/65/EU, 2016, UL | |
| Series | AMP Signal Double Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Housing | ||
Accessory Type Receptacle | ||
For Use With AMP Signal Double Lock | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, UL E28476, EU REACH Regulation (EC) No. 1907/2006, CSA, VDE, EU RoHS Directive 2011/65/EU, 2016, UL | ||
Series AMP Signal Double Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle connector is designed to provide reliable wire-to-wire connections in various applications. Featuring a 10-position design with a compact 2.5 mm centreline, it ensures a secure fit while accommodating a diverse range of wire types. The AMP Signal Double Lock configuration enhances the integrity of connections, making it ideal for applications requiring stability and performance under varying environmental conditions. With its durable nylon 66 housing and a robust electrical rating of 250 VAC, this connector is engineered for versatility in both commercial and industrial uses. Users can trust in its compliance with multiple international standards, ensuring it meets stringent safety and performance criteria.
Single-row configuration optimises space while maximising performance
Operating voltage capability supports a range of electronic systems
Cable mount design allows for flexible installation options
Compatible with a variety of TE parts for enhanced connectivity solutions
Robust design is compliant with multiple industry standards for added safety
Related links
- TE Connectivity Housing for use with AMP Signal Double Lock
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.35 mm Pitch, 1 Row
- TE Connectivity, AMP Signal Double Lock Nylon 4 Way Double Lock Plate for use with AMP Signal Double Lock
- TE Connectivity, AMP Signal Double Lock Polyamide 66 14 Way Double Lock Plate for use with Connector
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.5 mm Pitch, 2 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity Insertion & Extraction Tool Contact Removal Tool Contact
