TE Connectivity Housing for use with AMP Signal Double Lock
- RS Stock No.:
- 472-122
- Distrelec Article No.:
- 304-58-730
- Mfr. Part No.:
- 5-316087-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£152.80
(exc. VAT)
£183.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £152.80 | £0.153 |
*price indicative
- RS Stock No.:
- 472-122
- Distrelec Article No.:
- 304-58-730
- Mfr. Part No.:
- 5-316087-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector Housing | |
| For Use With | AMP Signal Double Lock | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | VDE, UL, CSA | |
| Series | AMP Signal Double Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector Housing | ||
For Use With AMP Signal Double Lock | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals VDE, UL, CSA | ||
Series AMP Signal Double Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative housing receptacle is designed specifically for wire-to-wire applications and features three positions aligned on a precise 2.5 mm centreline. With its AMP Signal Double Lock technology, it ensures a secure and reliable connection, providing peace of mind for your critical electronic assemblies. The connector is constructed from durable nylon 66, enhancing its longevity and performance. Its versatility allows for use across various signal applications, meeting industry standards for safety and reliability. By incorporating advanced features, this connector simplifies assembly processes while maintaining high-quality operation under diverse environmental conditions. The design prioritises efficient cable mounting, enabling it to handle operational voltages up to 250 VAC, making it an ideal choice for a range of electrical systems.
Compact size assists in space-constrained environments
Simplifies assembly with a straightforward cable mounting design
Operates effectively across a wide temperature range
Provides reliable contact with a maximum current rating of 3 A
Meets international compliance standards for safety
Optimised for quick and easy assembly without compromising on performance
Related links
- TE Connectivity Receptacle for use with AMP Signal Double Lock
- TE Connectivity, AMP Signal Double Lock Nylon 4 Way Double Lock Plate for use with AMP Signal Double Lock
- TE Connectivity, AMP Signal Double Lock Polyamide 66 14 Way Double Lock Plate for use with Connector
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.35 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity Insertion & Extraction Tool Contact Removal Tool Contact
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.5 mm Pitch, 2 Row
