TE Connectivity Backplane Connector Housing for use with Eurocard
- RS Stock No.:
- 508-373
- Mfr. Part No.:
- 1-166569-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 60 units)*
£205.34
(exc. VAT)
£246.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £205.34 | £3.422 |
*price indicative
- RS Stock No.:
- 508-373
- Mfr. Part No.:
- 1-166569-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Backplane Connector Housing | |
| For Use With | Eurocard | |
| Colour | Grey | |
| Material | Noryl | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, UL 94V-0 UL Flammability Rating | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Backplane Connector Housing | ||
For Use With Eurocard | ||
Colour Grey | ||
Material Noryl | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, UL 94V-0 UL Flammability Rating | ||
- COO (Country of Origin):
- PL
The TE Connectivity 48 Position Backplane Connector Housing is designed for seamless wire-to-board applications, showcasing an innovative three-row, sixteen-column configuration. Crafted with durability in mind, it features a grey Noryl housing that not only provides a robust shield but also enhances resistance to environmental challenges. With its vertical PCB mount orientation, this connector ensures reliable performance in various applications, reducing the risk of misalignment and ensuring longevity. The component's design facilitates straightforward integration into existing systems, while the keyed mating alignment feature provides an additional layer of assurance, preventing potential mismatches during installation. Its compliance with industry standards, including UL 94V-0 for flammability, reinforces its suitability for safety-critical environments.
Optimised for wire to board connections ensuring efficient signal transmission
Offers a solid housing material for enhanced mechanical stability
Vertical orientation supports intuitive PCB layouts and configurations
Keyed design prevents misalignment during mating enhancing user convenience
Substantial environmental compliance that meets stringent industry regulations
User friendly packaging method allows for easier handling and installation
Specifically engineered to facilitate high density electronic assembly
Related links
- TE Connectivity Backplane Connector for use with Connector
- TE Connectivity Backplane Connector for use with Z-PACK
- TE Connectivity PCB Connector for use with Eurocard
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Backplane Connector Through Hole 250V 10A
- TE Connectivity Plug for use with Eurocard
- TE Connectivity Edge Connector for use with Eurocard
- TE Connectivity Straight Female 3 Row, 96 Way
