TE Connectivity Backplane Connector for use with Connector
- RS Stock No.:
- 477-133
- Distrelec Article No.:
- 304-49-342
- Mfr. Part No.:
- 1410966-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 17 units)*
£481.88
(exc. VAT)
£578.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £481.88 | £28.346 |
*price indicative
- RS Stock No.:
- 477-133
- Distrelec Article No.:
- 304-49-342
- Mfr. Part No.:
- 1410966-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Backplane Connector | |
| Product Type | PCB Connector | |
| For Use With | Connector | |
| Standards/Approvals | No | |
| Series | MULTIGIG RT 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Backplane Connector | ||
Product Type PCB Connector | ||
For Use With Connector | ||
Standards/Approvals No | ||
Series MULTIGIG RT 2 | ||
- COO (Country of Origin):
- US
The TE Connectivity 144 Position High Speed Backplane Connector is engineered to deliver exceptional performance in demanding electronic applications. This vertical PCB mount receptacle boasts a sophisticated design that facilitates reliable signal and power transmission. With its unshrouded configuration and a centreline of 1.8 mm, this connector is optimised for traditional backplane architectures, including board-to-board interconnections. It effectively accommodates a 9-row, 16-column layout, ensuring both versatility and efficiency in various setups. Crafted to withstand harsh environmental conditions, this connector operates effectively across a temperature range of -55 to 105 °C, making it suitable for diverse industries. Elevate your projects with this innovative solution, adept at meeting modern connectivity challenges with ease and efficiency.
Designed for high-speed applications ensuring reliable data transmission
Features a robust construction for enhanced durability under extreme conditions
Supports quick and easy PCB mounting for efficient installations
Offers precise mating alignment through its unique polarization system
Facilitates complex configurations with a high number of positions and rows
Related links
- TE Connectivity Backplane Connector for use with Z-PACK
- TE Connectivity Backplane Connector Housing for use with Eurocard
- TE Connectivity Backplane Connector Through Hole 250V 10A
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical Male, 24 Way
- TE Connectivity Straight Male 24 Way
- TE Connectivity Vertical Male 5 Row, 55 Way
- TE Connectivity Straight Female 5 Row, 110 Way
