TE Connectivity, Z-PACK 2 mm Pitch High Speed Backplane Connector, Vertical Male, 24 Way
- RS Stock No.:
- 478-073
- Distrelec Article No.:
- 304-65-301
- Mfr. Part No.:
- 536501-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 48 units)*
£192.43
(exc. VAT)
£230.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 48 - 192 | £4.009 | £192.43 |
| 240 + | £3.929 | £188.59 |
*price indicative
- RS Stock No.:
- 478-073
- Distrelec Article No.:
- 304-65-301
- Mfr. Part No.:
- 536501-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 24 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Pitch | 2mm | |
| Termination Type | Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | UL | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 24 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Pitch 2mm | ||
Termination Type Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals UL | ||
Series Z-PACK | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity 2MM FB, ASY, 24, SIG, HDR, SL, 4.25 is a versatile backplane connector designed to meet the rigorous requirements of modern electronic applications. This product excels in providing reliable connections within complex circuitry, ensuring the efficient transmission of signals and power. Crafted with precision, it acknowledges the demands of high-density layouts while maintaining a compact form factor. The robust design guarantees durability, making it suitable for various environmental conditions. Its compatibility with a wide range of components within the Z-PACK Future Bus+ series enhances its appeal, providing an all-in-one solution for your connectivity needs. Make informed choices with this high-performance connector, specifically engineered to facilitate your designs and enhance productivity.
Offers compatibility with various board-to-board and backplane connectors
Reduces the risk of premature failures with its reliable construction
Retains functionality across a broad temperature spectrum for versatile applications
Facilitates seamless integration with existing TE Connectivity components
Designed to meet stringent EU compliance regulations, ensuring safety and reliability
Related links
- TE Connectivity Vertical Male 12 Row, 144 Way
- TE Connectivity Vertical Male 60 Way
- TE Connectivity Vertical Male 30 Way
- TE Connectivity Vertical Female 240 Way
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Vertical Male 12 Row, 90 Way
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity 4 Row, 24 Way
