TE Connectivity, Z-PACK 2 mm Pitch High Speed Backplane Connector, Vertical Female, 5 Row, 240 Way

Subtotal (1 tube of 12 units)*

£300.00

(exc. VAT)

£360.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
12 +£25.00£300.00

*price indicative

RS Stock No.:
469-936
Distrelec Article No.:
304-65-292
Mfr. Part No.:
5223008-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Product Type

Backplane Connector

Number of Contacts

240

Orientation

Vertical

Number of Rows

5

Connector Gender

Female

Pitch

2mm

Contact Gender

Female

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity Innovative FB-5R assembly stands out for its exceptional design and engineering, catering to a diverse range of applications in the electronics sector. With a strong emphasis on compliance and safety, this product is engineered to meet stringent regulatory standards, ensuring reliable performance in various environments. Its intelligent construction combines ease of integration with robust functionality, providing users with unparalleled support for their design needs. Ideal for engineers and manufacturers alike, this model reflects TE Connectivity’s commitment to delivering high-quality components that enhance project outcomes.

Engineered for versatility across multiple applications

Designed to comply with EU RoHS and ELV directives

Low halogen content ensures safer handling and disposal

Compatible with a wide range of TE connectivity products

Robust construction optimises durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy