TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 16 Column, 15 Row, 240

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
471-041
Distrelec Article No.:
304-63-226
Mfr. Part No.:
1934331-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

High Speed

Product Type

High Speed Backplane Connector

Number of Contacts

240

Current

500mA

Number of Columns

16

Orientation

Vertical

Connector Gender

Male

Voltage

250V

Number of Rows

15

Housing Material

LCP

Pitch

1.9mm

Contact Material

Phosphor Bronze

Mount Type

Board

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

90°C

Standards/Approvals

No

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity 240 Position High Speed Backplane Connector redefines connectivity solutions for modern electronic applications. Expertly crafted for PCB mount usage, this vertical header connector balances impressive performance with robust design. Its partially shrouded configuration ensures secure connections while maintaining ease of use during assembly. Designed with 15 rows and 16 columns, it accommodates a diverse range of differential pairs, making it an ideal choice for high-speed data transmission. With a temperature range of -65 to 90 °C, it suits demanding environments, ensuring longevity and reliability. This pioneering connector embraces a traditional backplane architecture while providing exceptional signal integrity and minimal interference, making it a crucial component for advanced electronic systems.

Facilitates high-speed data rates of up to 10 Gb/s

Utilises a guide slot for enhanced mating alignment

Durable housing material offers increased protection in versatility

Features a low halogen composition that's environmentally considerate

PCB mount retention enhances stability for secure installation

Mechanical attachment ensures reliable connections over time

Designed for compatibility with a variety of agency standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy